- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI10-12-E-P5
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - EU Input Blades - LVL VI/T2
Search Keywords: SWI1012EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI10-12-E-P5
-
Alias/AKA:SWI10-12-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.5A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
Dimension:69 x 28.8 x 77.7 mm
-
CoC Tier:2
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,027
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$20.71
500
$20.66
810
$20.60
1,620
$10.53
2,430
$7.16
3,240 +
$7.02
Click for Quote
Log in
to unlock special pricing