- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SWH24-28-NB-ST
Description
+
ac-dc 28 Vdc 0.85 A SW wall-plug NA stripped and
Search Keywords: SWH2428NBST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWH24-28-NB-ST
-
Alias/AKA:SWH24-28-NB-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$11.43
25
$10.85
84
$10.45
168
$10.17
252
$10.15
504
$10.04
1,008 +
$9.98
Click for Quote
Log in
to unlock special pricing