- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SWH15-9-NB-P5
Description
+
ac-dc 9 Vdc 1.5 A SW wall-plug NA P5 center
Search Keywords: SWH159NBP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWH15-9-NB-P5
-
Alias/AKA:SWH15-9-NB-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$14.29
25
$12.95
50
$12.37
112
$11.84
336
$11.05
560
$11.03
1,008 +
$10.91
Click for Quote
Log in
to unlock special pricing