- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SWH15-5B-EW-P5
Description
+
ac-dc 5 Vdc 3 A SW wall-plug EU P5 center p
Search Keywords: SWH155BEWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWH15-5B-EW-P5
-
Alias/AKA:SWH15-5B-EW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
728
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$38.69
250
$38.60
500
$38.49
728
$38.40
1,456
$19.61
2,184
$13.35
2,912 +
$13.09
Click for Quote
Log in
to unlock special pricing