- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SWH15-5B-EB-P5
Description
+
ac-dc 5 Vdc 3 A SW wall-plug EU P5 center p
Search Keywords: SWH155BEBP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWH15-5B-EB-P5
-
Alias/AKA:SWH15-5B-EB-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$35.46
25
$35.37
50
$35.28
100
$35.19
140
$35.11
280
$18.52
420
$12.74
560 +
$12.48
Click for Quote
Log in
to unlock special pricing