- Home ›
- All Products›
- SWH15-12-EW-P5
Description
+
ac-dc 12 Vdc 1 A SW wall-plug EU P5 center
Search Keywords: SWH1512EWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWH15-12-EW-P5
-
Alias/AKA:SWH15-12-EW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
15
$34.40
250
$34.32
500
$34.23
728
$34.15
1,456
$17.44
2,184
$11.87
2,912 +
$11.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments