- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SWH15-12-EB-P5
Description
+
ac-dc 12 Vdc 1 A SW wall-plug EU P5 center
Search Keywords: SWH1512EBP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWH15-12-EB-P5
-
Alias/AKA:SWH15-12-EB-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$14.84
25
$13.45
50
$12.85
112
$12.30
336
$11.48
560
$11.45
1,008 +
$11.33
Click for Quote
Log in
to unlock special pricing