- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWC27-T5912-NB
Description
+
ac-dc 5 Vdc/3 A 9 Vdc/3 A 12 Vdc/2.25 A SW w
Search Keywords: SWC27T5912NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWC27-T5912-NB
-
Alias/AKA:SWC27-T5912-NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,270
Ships today, if you order in
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$65.04
50
$64.06
100
$63.10
250
$62.15
500
$31.74
750
$21.60
1,000 +
$21.18
Click for Quote
Log in
to unlock special pricing