- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMM6-5-K-P5
Description
+
48 Vdc 9.4 A 450 W
Search Keywords: SMM65KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM6-5-K-P5
-
Alias/AKA:SMM6-5-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
718
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$20.04
10
$19.99
25
$19.94
35
$19.89
70
$12.24
105
$9.69
140 +
$9.50
Click for Quote
Log in
to unlock special pricing