- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMM30-24-K-P6
Description
+
ac-dc 24 Vdc 1.5 A SW multi-blade no blades
Search Keywords: SMM3024KP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM30-24-K-P6
-
Alias/AKA:SMM30-24-K-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$26.79
5
$25.05
10
$23.90
25
$23.18
80
$21.28
160
$21.23
320 +
$20.72
Click for Quote
Log in
to unlock special pricing