- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMM12-9-KB-I38
Description
+
ac-dc 9 Vdc 1.33 A SW multi-blade no blades
Search Keywords: SMM129KBI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-9-KB-I38
-
Alias/AKA:SMM12-9-KB-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$37.63
50
$37.54
100
$37.44
280
$37.35
560
$19.08
840
$12.99
1,120 +
$12.73
Click for Quote
Log in
to unlock special pricing