- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMM12-5-KB-P6
Description
+
ac-dc 5 Vdc 2.4 A SW multi-blade no blades
Search Keywords: SMM125KBP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-5-KB-P6
-
Alias/AKA:SMM12-5-KB-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$36.77
100
$36.68
250
$36.58
525
$36.49
1,050
$18.64
1,575
$12.69
2,100 +
$12.43
Click for Quote
Log in
to unlock special pricing