- Home ›
- All Products›
- SMM12-5-KB-P5
Description
+
ac-dc 5 Vdc 2.4 A SW multi-blade no blades
Search Keywords: SMM125KBP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-5-KB-P5
-
Alias/AKA:SMM12-5-KB-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
15
$37.51
100
$37.41
250
$37.31
525
$37.22
1,050
$19.01
1,575
$12.94
2,100 +
$12.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments