- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMM12-15-KB-P5
Description
+
48 Vdc 3.12 A 150 W 18~75 Vdc Input Range
Search Keywords: SMM1215KBP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-15-KB-P5
-
Alias/AKA:SMM12-15-KB-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$32.15
100
$32.07
250
$31.99
525
$31.92
1,050
$16.30
1,575
$11.10
2,100 +
$10.87
Click for Quote
Log in
to unlock special pricing