- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMM12-15-KB-I38
Description
+
3.3 Vdc 20 A 66 W 9~36 Vdc Input Range
Search Keywords: SMM1215KBI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-15-KB-I38
-
Alias/AKA:SMM12-15-KB-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
280
$31.54
560
$16.64
840
$11.45
1,120 +
$11.22
Click for Quote
Log in
to unlock special pricing