- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMM12-12-KW-I38
Description
+
24 Vdc 3.12 A 75 W 18~75 Vdc Input Range
Search Keywords: SMM1212KWI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-12-KW-I38
-
Alias/AKA:SMM12-12-KW-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$35.25
100
$35.16
250
$35.07
525
$34.99
1,050
$17.87
1,575
$12.16
2,100 +
$11.92
Click for Quote
Log in
to unlock special pricing