- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMM12-12-KB-I38
Description
+
ac-dc 12 Vdc 1 A SW multi-blade no blades U
Search Keywords: SMM1212KBI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-12-KB-I38
-
Alias/AKA:SMM12-12-KB-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$32.83
100
$32.75
250
$32.67
525
$32.59
1,050
$16.64
1,575
$11.33
2,100 +
$11.10
Click for Quote
Log in
to unlock special pricing