- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMI6B-9-V-P5
Description
+
ac-dc 9 Vdc 0.66 A SW multi-blade N/E/B/A/C
Search Keywords: SMI6B9VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-9-V-P5
-
Alias/AKA:SMI6B-9-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$16.19
25
$16.15
50
$16.11
90
$16.07
180
$9.89
270
$7.83
360 +
$7.67
Click for Quote
Log in
to unlock special pricing