- Home ›
- All Products›
- SMI6B-9-4-CUB
Description
+
ac-dc 9 Vdc 0.66 A SW multi-blade N/E/B/A bl
Search Keywords: SMI6B94CUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-9-4-CUB
-
Alias/AKA:SMI6B-9-4-CUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$22.88
1,500
$11.69
2,250
$7.95
3,000 +
$7.79
Click for Quote
Log in
to unlock special pricing