- Home ›
- All Products›
- SMI6B-6-V-P5
Description
+
ac-dc 6 Vdc 1 A SW multi-blade N/E/B/A/C P5
Search Keywords: SMI6B6VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-6-V-P5
-
Alias/AKA:SMI6B-6-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$24.14
1,500
$12.33
2,250
$8.39
3,000 +
$8.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent