- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI6B-6-4-P6
Description
+
ac-dc 6 Vdc 1 A SW multi-blade N/E/B/A blade
Search Keywords: SMI6B64P6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-6-4-P6
-
Alias/AKA:SMI6B-6-4-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.61
25
$8.77
50
$8.40
120
$8.17
360
$7.76
600
$7.57
1,080 +
$7.47
Click for Quote
Log in
to unlock special pricing