- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMI6B-5-K-P6
Description
+
5 Vdc 200 A 1 W 4.5~5.5 Vdc Input Range
Search Keywords: SMI6B5KP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-5-K-P6
-
Alias/AKA:SMI6B-5-K-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
281
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$11.68
10
$11.65
25
$11.62
60
$11.59
120
$7.13
180
$5.65
240 +
$5.53
Click for Quote
Log in
to unlock special pricing