- Home ›
- All Products›
- SMI6B-5-K-P5
Description
+
ac-dc 5 Vdc 1.2 A SW multi-blade no blades
Search Keywords: SMI6B5KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-5-K-P5
-
Alias/AKA:SMI6B-5-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
60
$11.13
120
$6.85
180
$5.42
240 +
$5.31
Click for Quote
Log in
to unlock special pricing