- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI6B-5-4-MUB
Description
+
ac-dc 5 Vdc 1.2 A SW multi-blade N/E/B/A bla
Search Keywords: SMI6B54MUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-5-4-MUB
-
Alias/AKA:SMI6B-5-4-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$7.13
50
$6.99
120
$6.85
360
$6.81
600
$6.78
1,080 +
$6.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments