- Home ›
- All Products›
- SMI6B-15-4-P5R
Description
+
ac-dc 15 Vdc 0.4 A SW multi-blade N/E/B/A bl
Search Keywords: SMI6B154P5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-15-4-P5R
-
Alias/AKA:SMI6B-15-4-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,730
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
20
$15.21
25
$15.17
60
$15.13
120
$9.31
180
$7.37
240 +
$7.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments