- Home ›
- All Products›
- SMI6B-15-4-MUB
CUI Inc.
SMI6B-15-4-MUB
ac-dc 15 Vdc 0.4 A SW multi-blade N/E/B/A bl
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ac-dc 15 Vdc 0.4 A SW multi-blade N/E/B/A bl
Search Keywords: SMI6B154MUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-15-4-MUB
-
Alias/AKA:SMI6B-15-4-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is SMI6B-15-4-MUB RoHS compliant?
Yes, SMI6B-15-4-MUB is RoHS compliant.
What is the lead time for SMI6B-15-4-MUB?
The standard lead time for SMI6B-15-4-MUB is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
750
$20.61
1,500
$10.53
2,250
$7.17
3,000 +
$7.02
Click for Quote
Log in
to unlock special pricing