- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI6B-12-V-P5
Description
+
Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A/C, P5 cent
Search Keywords: SMI6B12VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-12-V-P5
-
Alias/AKA:SMI6B-12-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.74
50
$7.57
120
$7.40
360
$7.26
600
$7.16
1,080 +
$7.12
Click for Quote
Log in
to unlock special pricing