- Home ›
- All Products›
- SMI6B-12-N-MUB
Description
+
ac-dc 12 Vdc 0.5 A SW multi-blade NA blade micro
Search Keywords: SMI6B12NMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-12-N-MUB
-
Alias/AKA:SMI6B-12-N-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
750
$14.47
1,500
$7.39
2,250
$5.03
3,000 +
$4.93
Click for Quote
Log in
to unlock special pricing