- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SMI6B-12-4-P5
Description
+
ac-dc 12 Vdc 0.5 A SW multi-blade N/E/B/A bl
Search Keywords: SMI6B124P5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6B-12-4-P5
-
Alias/AKA:SMI6B-12-4-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$7.51
25
$7.13
50
$6.97
120
$6.87
360
$6.68
600
$6.60
1,080 +
$6.56
Click for Quote
Log in
to unlock special pricing