- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI6-12-V-P5R
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI612VP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6-12-V-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:2
-
AC Input Current - Maximum:0.3A
-
Dimension:64.1 x 40.5 x 30 mm
-
DC Input Voltage:Not App
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$13.78
24
$13.55
47
$13.30
94 +
$13.07
Click for Quote
Log in
to unlock special pricing