- 홈 ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI6-12-V-P5
설명
+
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI612VP5
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:CUI Inc.
-
부품 번호:SMI6-12-V-P5
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:2
-
AC Input Current - Maximum:0.3A
-
Dimension:64.1 x 40.5 x 30 mm
-
DC Input Voltage:Not App
자료
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
430
Ships today, if you order in
Minimum Order Quantity:
10
PRICE (USD)
수량
Unit Price
10
$13.78
24
$13.55
47
$13.30
94 +
$13.07
Click for Quote
Log in
특별 가격 잠금 해제