- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI6-12-K-P5R
Description
+
AC/DC Adapter - Wall Mount - Watts: 12V @ 0.5A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI612KP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI6-12-K-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:2
-
AC Input Current - Maximum:0.3A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
Dimension:64.1 x 40.5 x 30 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,510
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$9.81
35
$9.65
70
$9.48
150
$9.29
1,080 +
$8.46
Click for Quote
Log in
to unlock special pricing