Image is representational - see mfr. specs

SMI5-5-V-I38

CUI Inc.

AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB A Jack - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB A Jack - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
Search Keywords: SMI55VI38
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SMI5-5-V-I38
  • Alias/AKA:
    SMI5-5-V-I38
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.2A
  • DC Input Voltage:
    Not App
  • CoC Tier:
    2
  • AC Input Voltage:
    90 to 264
  • Dimension:
    47 x 34.5 x 26.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 7/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.61
25
$11.74
50
$11.09
120
$9.09
360
$9.05
600
$9.00
1,080 +
$8.96
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!