- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-9-V-P5R
Description
+
AC/DC Adapter - Wall Mount - 30 Watts: 9V @ 3.34A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI369VP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-9-V-P5R
-
Alias/AKA:SMI36-9-V-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
Dimension:78.5 x 35.5 x 66 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$73.04
25
$72.86
50
$72.68
100
$72.50
135
$72.32
270
$36.94
405
$25.14
540 +
$24.64
Click for Quote
Log in
to unlock special pricing