- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-5-K-P5
Description
+
AC/DC Adapter - Wall Mount - 25 Watts: 5V @ 5A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI365KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-5-K-P5
-
Alias/AKA:SMI36-5-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:78.5 x 35.5 x 66 mm
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
CoC Tier:2
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
7
$54.36
25
$54.23
50
$54.09
100
$53.95
150
$53.82
300
$28.41
450
$19.53
600 +
$19.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments