- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-48-V-P6
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 48V @ 0.75A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI3648VP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-48-V-P6
-
Alias/AKA:SMI36-48-V-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
CoC Tier:2
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:78.5 x 35.5 x 66 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
855
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$66.50
25
$66.33
50
$66.17
100
$66.00
135
$65.84
270
$34.75
405
$23.90
540 +
$23.42
Click for Quote
Log in
to unlock special pricing