- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-48-K-P5
Description
+
The SMI36-48-K-P5 is an AC-DC power supply that provides a 48 Vdc output with a maximum power of 36 W.
Search Keywords: SMI3648KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-48-K-P5
-
Alias/AKA:SMI36-48-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CoC Tier:2
-
DC Input Voltage:Not App
-
Dimension:78.5 x 35.5 x 66 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$25.60
25
$20.42
50
$19.35
125
$18.91
250
$18.38
375
$17.85
500 +
$17.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT