Image is representational - see mfr. specs

SMI36-24-V-P6

CUI Inc.

AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI3624VP6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SMI36-24-V-P6
  • Alias/AKA:
    SMI36-24-V-P6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    2
  • Dimension:
    78.5 x 35.5 x 66 mm
  • DC Input Voltage:
    Not App
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
16 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$51.63
5
$33.52
10
$31.04
25
$29.65
60
$25.89
120
$25.41
300 +
$24.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!