- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-24-N-P5
Description
+
AC/DC External Wall Mount (Class II) Adapter - Multi-Blade (Single Blade Included) - 36 W - Output 24V 1.5A - 90 to 264 VAC Input.
Search Keywords: SMI3624NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-24-N-P5
-
Alias/AKA:SMI36-24-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$51.65
50
$51.52
100
$51.39
250
$51.26
500
$26.18
750
$17.82
1,000 +
$17.47
Click for Quote
Log in
to unlock special pricing