- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-15-V-P6
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 15V @ 2.4A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI3615VP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-15-V-P6
-
Alias/AKA:SMI36-15-V-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
CoC Tier:2
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
Dimension:78.5 x 35.5 x 66 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,397
Can Ship immediately
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$64.94
25
$64.78
50
$64.62
100
$64.45
135
$64.30
270
$33.94
405
$23.34
540 +
$22.87
Click for Quote
Log in
to unlock special pricing