- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-12-V-P6R
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI3612VP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-12-V-P6R
-
Alias/AKA:SMI36-12-V-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:78.5 x 35.5 x 66 mm
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$31.53
5
$29.50
10
$28.13
25
$27.30
60
$25.05
120
$24.99
300 +
$24.06
Click for Quote
Log in
to unlock special pricing