- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-12-V-P5
CUI Inc.
SMI36-12-V-P5
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI3612VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-12-V-P5
-
Alias/AKA:SMI36-12-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:78.5 x 35.5 x 66 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
CoC Tier:2
Frequently Asked Questions
Is SMI36-12-V-P5 RoHS compliant?
Yes, SMI36-12-V-P5 is RoHS compliant.
What is the lead time for SMI36-12-V-P5?
The standard lead time for SMI36-12-V-P5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$31.14
5
$23.24
10
$23.19
25
$22.78
60
$21.86
120
$21.81
300 +
$21.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT