- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-12-K-P5R
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI3612KP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-12-K-P5R
-
Alias/AKA:SMI36-12-K-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Maximum:0.58A
-
Dimension:78.5 x 35.5 x 66 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,525
Can Ship immediately
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$49.89
25
$49.76
50
$49.63
100
$49.51
150
$49.39
300
$26.06
450
$17.92
600 +
$17.56
Click for Quote
Log in
to unlock special pricing