- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-12-K-P5
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI3612KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-12-K-P5
-
Alias/AKA:SMI36-12-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adapter Color:Black
-
CoC Tier:2
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Dimension:78.5 x 35.5 x 66 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,176
Can Ship immediately
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$46.99
25
$46.88
50
$46.76
75
$46.64
150
$24.69
225
$17.38
300 +
$17.03
Click for Quote
Log in
to unlock special pricing