- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI24-9-K-P6R
Description
+
AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI249KP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI24-9-K-P6R
-
Alias/AKA:SMI24-9-K-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adapter Color:Black
-
Dimension:75 x 35.8 x 65.6 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
CoC Tier:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.36
10
$14.01
25
$13.80
50
$13.60
100
$13.24
300
$13.07
500 +
$12.99
Click for Quote
Log in
to unlock special pricing