- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI24-5-K-P6R
Description
+
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI245KP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI24-5-K-P6R
-
Alias/AKA:SMI24-5-K-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
CoC Tier:2
-
Dimension:75 x 35.8 x 65.6 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$41.16
25
$41.06
50
$40.96
100
$40.85
150
$40.75
300
$21.51
450
$14.79
600 +
$14.50
Click for Quote
Log in
to unlock special pricing