- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI24-5-K-P5R
Description
+
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI245KP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI24-5-K-P5R
-
Alias/AKA:SMI24-5-K-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
CoC Tier:2
-
Dimension:75 x 35.8 x 65.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$41.93
25
$41.82
50
$41.72
100
$41.61
150
$41.51
300
$21.91
450
$15.07
600 +
$14.76
Click for Quote
Log in
to unlock special pricing