- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI24-48-V-P6
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 48V @ 0.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI2448VP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI24-48-V-P6
-
Alias/AKA:SMI24-48-V-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:75 x 35.8 x 65.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$20.38
5
$19.67
10
$19.20
25
$18.91
60
$18.51
120
$18.14
300 +
$17.91
Click for Quote
Log in
to unlock special pricing