Image is representational - see manufacturer specifications

CUI Inc. Authorized Distributor

SMI24-24-V-P5R

AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI2424VP5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SMI24-24-V-P5R
  • Alias/AKA:
    SMI24-24-V-P5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • DC Input Voltage:
    Not App
  • AC Input Current - Maximum:
    0.58A
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    2
  • AC Input Voltage:
    90 to 264
  • Dimension:
    75 x 35.8 x 65.6 mm
  • Adapter Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMI24-24-V-P5R RoHS compliant?
Yes, SMI24-24-V-P5R is RoHS compliant.
What is the lead time for SMI24-24-V-P5R?
The standard lead time for SMI24-24-V-P5R is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
19 Weeks can ship 1/15/27
Backorder
Price (USD)
Qty
Unit Price
135
$59.22
270
$31.25
405
$21.49
540 +
$21.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!