- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI24-12-V-P6R
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI2412VP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI24-12-V-P6R
-
Alias/AKA:SMI24-12-V-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimension:75 x 35.8 x 65.6 mm
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
CoC Tier:2
-
AC Input Current - Typical:Not Specified
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$19.28
5
$18.62
10
$18.17
25
$17.90
60
$17.51
120
$17.16
300 +
$16.94
Click for Quote
Log in
to unlock special pricing